IGBT Module Trench Field Stop Three Phase Inverter 1200 V 75 A Chassis Mount AG-ECONO2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R12N2T7B11BPSA2

DigiKey Part Number
448-FP75R12N2T7B11BPSA2-ND
Manufacturer
Manufacturer Product Number
FP75R12N2T7B11BPSA2
Description
IGBT MOD 1200V 75A AG-ECONO2B
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 75 A Chassis Mount AG-ECONO2B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Vce(on) (Max) @ Vge, Ic
1.55V @ 15V, 75A
Current - Collector Cutoff (Max)
14 µA
Input Capacitance (Cies) @ Vce
15.1 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO2B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1552,84133 €792,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,84133 €
Unit Price with VAT:62,88118 €