
FP75R12N2T4BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP75R12N2T4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R12N2T4BPSA1 |
Description | IGBT MOD 1200V 75A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 75 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 4.3 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-ECONO2B |
Current - Collector (Ic) (Max) 75 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 68,15133 € | 1.022,27 € |
| Unit Price without VAT: | 68,15133 € |
|---|---|
| Unit Price with VAT: | 81,10008 € |

