
FP75R12N2T4B11BPSA1 | |
|---|---|
DigiKey Part Number | FP75R12N2T4B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R12N2T4B11BPSA1 |
Description | IGBT MODULE LOW POWER ECONO |
Customer Reference | |
Detailed Description | IGBT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |




