
FP75R07N2E4B16BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP75R07N2E4B16BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R07N2E4B16BPSA1 |
Description | IGBT MODULE 650V 95A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 95 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 95 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.6 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 52,38867 € | 785,83 € |
| Unit Price without VAT: | 52,38867 € |
|---|---|
| Unit Price with VAT: | 62,34252 € |

