
FP50R12W2T7PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FP50R12W2T7PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12W2T7PBPSA1 |
Description | IGBT MODULE 1200V 50A AG-EASY2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 11.1 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-EASY2B |
Current - Collector (Ic) (Max) 50 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 43,00611 € | 774,11 € |
| Unit Price without VAT: | 43,00611 € |
|---|---|
| Unit Price with VAT: | 51,17727 € |

