FP50R12W2T7PB11BPSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 44,50000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 16
Unit Price: 44,50000 €
Datasheet
Image for FP50R12W2T7PB11BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP50R12W2T7PB11BPSA1

DigiKey Part Number
448-FP50R12W2T7PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP50R12W2T7PB11BPSA1
Description
IGBT MODULE 1200V 50A AG-EASY2B
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A Chassis Mount AG-EASY2B
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Vce(on) (Max) @ Vge, Ic
-
Current - Collector Cutoff (Max)
8 µA
Input Capacitance (Cies) @ Vce
11.1 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY2B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes