
FP50R12N2T7PB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP50R12N2T7PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP50R12N2T7PB11BPSA1 |
Description | IGBT MOD 1200V 50A AG-ECONO2B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter with Brake 1200 V 50 A Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
EDA/CAD Models | FP50R12N2T7PB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 10 µA | |
Input Capacitance (Cies) @ Vce | 11.1 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,04000 € | 67,04 € |
| 10 | 51,90700 € | 519,07 € |
| 100 | 49,80450 € | 4.980,45 € |
| Unit Price without VAT: | 67,04000 € |
|---|---|
| Unit Price with VAT: | 79,77760 € |

