IGBT Module NPT Single 1200 V 75 A 280 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP50R12KE3BOSA1

DigiKey Part Number
FP50R12KE3BOSA1-ND
Manufacturer
Manufacturer Product Number
FP50R12KE3BOSA1
Description
IGBT MOD 1200V 75A 280W MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Module NPT Single 1200 V 75 A 280 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
NPT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Power - Max
280 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 50A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
3.5 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
186,29000 €86,29 €
1067,73500 €677,35 €
10067,32630 €6.732,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,29000 €
Unit Price with VAT:102,68510 €