
FP40R12KE3BOSA1 | |
|---|---|
DigiKey Part Number | FP40R12KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP40R12KE3BOSA1 |
Description | IGBT MOD 1200V 55A 210W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 55 A 210 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 2.5 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 125°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 55 A | Supplier Device Package Module |
Power - Max 210 W | Base Product Number |




