Parametric Equivalent

FP35R12KT4BOSA1 | |
|---|---|
DigiKey Part Number | FP35R12KT4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP35R12KT4BOSA1 |
Description | IGBT MOD 1200V 35A 210W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A 210 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 35A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 2 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 35 A | Supplier Device Package Module |
Power - Max 210 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP35R12KT4B11BOSA1 | Rochester Electronics, LLC | 21 | 2156-FP35R12KT4B11BOSA1-ND | 72,48500 € | Parametric Equivalent |





