Parametric Equivalent

FP25R12U1T4BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP25R12U1T4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12U1T4BPSA1 |
Description | IGBT MOD 1200V 39A 190W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 39 A 190 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 25A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 1.45 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 39 A | Supplier Device Package Module |
Power - Max 190 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS25R12W1T4B11BOMA1 | Infineon Technologies | 21 | 448-FS25R12W1T4B11BOMA1-ND | 27,84000 € | Parametric Equivalent |


