Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP25R12KT4B15BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP25R12KT4B15BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12KT4B15BPSA1 |
Description | IGBT MODULE 1200V 25A AG-ECONO2C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 160 W Chassis Mount AG-ECONO2C |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 25A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 1.45 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 25 A | Supplier Device Package AG-ECONO2C |
Power - Max 160 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP25R12KT4B11BPSA1 | Infineon Technologies | 6 | 448-FP25R12KT4B11BPSA1-ND | 68,30000 € | Parametric Equivalent |
| FP25R12KT4B16BPSA1 | Infineon Technologies | 15 | 448-FP25R12KT4B16BPSA1-ND | 65,03000 € | Parametric Equivalent |
| FP25R12KT4BPSA1 | Infineon Technologies | 15 | 448-FP25R12KT4BPSA1-ND | 68,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 48,44067 € | 726,61 € |
| Unit Price without VAT: | 48,44067 € |
|---|---|
| Unit Price with VAT: | 57,64440 € |




