IGBT Module Trench Field Stop Three Phase Inverter with Brake 1200 V 200 A Chassis Mount AG-ECONO3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP200R12N3T7BPSA1

DigiKey Part Number
448-FP200R12N3T7BPSA1-ND
Manufacturer
Manufacturer Product Number
FP200R12N3T7BPSA1
Description
IGBT MOD 1200V 200A AG-ECONO3B
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter with Brake 1200 V 200 A Chassis Mount AG-ECONO3B
Datasheet
 Datasheet
EDA/CAD Models
FP200R12N3T7BPSA1 Models
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
20 µA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
40.3 nF @ 25 V
Series
Input
Three Phase Bridge Rectifier
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Three Phase Inverter with Brake
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
AG-ECONO3B
Current - Collector (Ic) (Max)
200 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
1.55V @ 15V, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1159,93000 €159,93 €
10128,77100 €1.287,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,93000 €
Unit Price with VAT:190,31670 €

Other Suppliers on DigiKey

7In Stock
Ships from Rochester Electronics, LLC