
FP15R12W1T7B3BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP15R12W1T7B3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12W1T7B3BOMA1 |
Description | IGBT MODULE 1200V AG-EASY1B-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V Chassis Mount AG-EASY1B-2 |
Datasheet | Datasheet |
EDA/CAD Models | FP15R12W1T7B3BOMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,48000 € | 29,48 € |
| 24 | 19,79458 € | 475,07 € |
| 120 | 18,11792 € | 2.174,15 € |
| Unit Price without VAT: | 29,48000 € |
|---|---|
| Unit Price with VAT: | 35,08120 € |




