IGBT Module Trench Field Stop Three Phase Inverter 1200 V 30 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP15R12W1T4PB11BPSA1

DigiKey Part Number
FP15R12W1T4PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP15R12W1T4PB11BPSA1
Description
IGBT MODULE 1200V 30A MODULE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 30 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
890 pF @ 25 V
Series
Input
Three Phase Bridge Rectifier
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 150°C
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Three Phase Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
Module
Current - Collector (Ic) (Max)
30 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3027,99067 €839,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,99067 €
Unit Price with VAT:33,30890 €