
FP15R12W1T4B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP15R12W1T4B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12W1T4B11BOMA1 |
Description | IGBT MOD 1200V 28A 130W MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 28 A 130 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 28 A | |
Power - Max | 130 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 15A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 890 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 24 | 19,94833 € | 478,76 € |
| 120 | 19,29292 € | 2.315,15 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,24780 € |




