
FP15R12KT3BOSA1 | |
|---|---|
DigiKey Part Number | FP15R12KT3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12KT3BOSA1 |
Description | IGBT MOD 1200V 18A 83.5W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 18 A 83.5 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 600 pF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 18 A | Package / Case Module |
Power - Max 83.5 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 10A | Base Product Number |




