
FP15R12KS4CBOSA1 | |
|---|---|
DigiKey Part Number | FP15R12KS4CBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12KS4CBOSA1 |
Description | IGBT MOD 1200V 30A 180W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 30 A 180 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
Configuration Single | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 30 A | Package / Case Module |
Power - Max 180 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 15A | Base Product Number |




