
FP150R12N3T7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP150R12N3T7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP150R12N3T7BPSA1 |
Description | IGBT MOD 1200V 150A AG-ECONO3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A Chassis Mount AG-ECONO3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 12 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 30.1 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-ECONO3 |
Current - Collector (Ic) (Max) 150 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.55V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 € | 123,35 € |
| 10 | 102,07300 € | 1.020,73 € |
| Unit Price without VAT: | 123,35000 € |
|---|---|
| Unit Price with VAT: | 146,78650 € |

