
FP150R12KT4B11BPSA1 | |
|---|---|
DigiKey Part Number | FP150R12KT4B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP150R12KT4B11BPSA1 |
Description | IGBT MODULE 1200V 150A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 9.35 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 150 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 133,30200 € | 1.333,02 € |
| Unit Price without VAT: | 133,30200 € |
|---|---|
| Unit Price with VAT: | 158,62938 € |



