Image for FP150R07N3E4PB11BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP150R07N3E4PB11BPSA1

DigiKey Part Number
448-FP150R07N3E4PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP150R07N3E4PB11BPSA1
Description
IGBT MODULE 650V 150A AG-ECONO3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount AG-ECONO3
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 150A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
9.3 nF @ 25 V
Packaging
Tray
Input
Three Phase Bridge Rectifier
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
650 V
Package / Case
Module
Current - Collector (Ic) (Max)
150 A
Supplier Device Package
AG-ECONO3
Power - Max
430 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6103,16667 €619,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,16667 €
Unit Price with VAT:122,76834 €

Other Suppliers on DigiKey

45In Stock
Ships from Rochester Electronics, LLC