
FP100R12KT4PB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP100R12KT4PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP100R12KT4PB11BPSA1 |
Description | IGBT MOD 1200V 100A 515W MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A 515 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 100A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 6300 pF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package Module |
Power - Max 515 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 € | 104,69 € |
| 12 | 84,98833 € | 1.019,86 € |
| Unit Price without VAT: | 104,69000 € |
|---|---|
| Unit Price with VAT: | 124,58110 € |

