


FM33256B-GTR | |
|---|---|
DigiKey Part Number | FM33256B-GTRRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM33256B-GTR |
Description | IC PROCESSOR COMPANION 14-SOIC |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM33256B-GTR Models |
Category | Applications Processor-Based Systems |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
Type Processor Companion |

