MFR Recommended



FM31278-G | |
|---|---|
DigiKey Part Number | 448-FM31278-G-ND |
Manufacturer | |
Manufacturer Product Number | FM31278-G |
Description | IC PROCESSOR COMPANION 14-SOIC |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31278-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Processor Companion | |
Applications | Processor-Based Systems | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 10,03036 € | 5.617,00 € |
| Unit Price without VAT: | 10,03036 € |
|---|---|
| Unit Price with VAT: | 11,93613 € |


