
FM25V20A-DGTR | |
|---|---|
DigiKey Part Number | 448-FM25V20A-DGTR-ND - Tape & Reel (TR) 448-FM25V20A-DGTRCT-ND - Cut Tape (CT) 448-FM25V20A-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V20A-DGTR |
Description | IC FRAM 2MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FM25V20A-DGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 10 | 18,49000 € | 184,90 € |
| 25 | 17,90680 € | 447,67 € |
| 50 | 17,46880 € | 873,44 € |
| 100 | 17,03510 € | 1.703,51 € |
| 250 | 16,47092 € | 4.117,73 € |
| 500 | 16,05270 € | 8.026,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,11686 € | 37.792,15 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |


