
FM25V10-DG | |
|---|---|
DigiKey Part Number | 448-FM25V10-DG-ND |
Manufacturer | |
Manufacturer Product Number | FM25V10-DG |
Description | IC FRAM 1MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25V10-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 12,16243 € | 4.500,10 € |
| Unit Price without VAT: | 12,16243 € |
|---|---|
| Unit Price with VAT: | 14,47329 € |


