



FM25CL64B-GTR | |
|---|---|
DigiKey Part Number | 448-FM25CL64B-GTR-ND - Tape & Reel (TR) 448-FM25CL64B-GTRCT-ND - Cut Tape (CT) 448-FM25CL64B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-GTR |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,30200 € | 33,02 € |
| 25 | 3,20520 € | 80,13 € |
| 50 | 3,13140 € | 156,57 € |
| 100 | 3,05750 € | 305,75 € |
| 250 | 2,96048 € | 740,12 € |
| 500 | 2,88766 € | 1.443,83 € |
| 1.000 | 2,81565 € | 2.815,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,72208 € | 6.805,20 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |









