
FM25CL64B-DGTR | |
|---|---|
DigiKey Part Number | 448-FM25CL64B-DGTR-ND - Tape & Reel (TR) 448-FM25CL64B-DGTRCT-ND - Cut Tape (CT) 448-FM25CL64B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-DGTR |
Description | IC FRAM 64KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-DGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,60560 € | 65,14 € |
| 50 | 2,54620 € | 127,31 € |
| 100 | 2,48670 € | 248,67 € |
| 250 | 2,40828 € | 602,07 € |
| 500 | 2,34936 € | 1.174,68 € |
| 1.000 | 2,29104 € | 2.291,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,20024 € | 6.600,72 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

