



FM25040B-GTR | |
|---|---|
DigiKey Part Number | 448-FM25040B-GTR-ND - Tape & Reel (TR) 448-FM25040B-GTRCT-ND - Cut Tape (CT) 448-FM25040B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25040B-GTR |
Description | IC FRAM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25040B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,95800 € | 19,58 € |
| 25 | 1,90200 € | 47,55 € |
| 50 | 1,85920 € | 92,96 € |
| 100 | 1,81640 € | 181,64 € |
| 250 | 1,75976 € | 439,94 € |
| 500 | 1,71710 € | 858,55 € |
| 1.000 | 1,67480 € | 1.674,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61964 € | 4.049,10 € |
| 5.000 | 1,57866 € | 7.893,30 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


