FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 14 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 14 MHz 8-SOIC
8 SOIC Pin View

FM25040B-GA1TR

DigiKey Part Number
FM25040B-GA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM25040B-GA1TR
Description
IC FRAM 4KBIT SPI 14MHZ 8SOIC
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 14 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
14 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable