



FM24CL64B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24CL64B-GTR-ND - Tape & Reel (TR) 448-FM24CL64B-GTRCT-ND - Cut Tape (CT) 448-FM24CL64B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL64B-GTR |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL64B-GTR Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.65V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,38240 € | 59,56 € |
| 50 | 2,32820 € | 116,41 € |
| 100 | 2,27400 € | 227,40 € |
| 250 | 2,20244 € | 550,61 € |
| 500 | 2,14866 € | 1.074,33 € |
| 1.000 | 2,09542 € | 2.095,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02610 € | 5.065,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |










