


FM24C64B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24C64B-GTR-ND - Tape & Reel (TR) 448-FM24C64B-GTRCT-ND - Cut Tape (CT) 448-FM24C64B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24C64B-GTR |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24C64B-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,75900 € | 27,59 € |
| 25 | 2,67840 € | 66,96 € |
| 50 | 2,61680 € | 130,84 € |
| 100 | 2,55560 € | 255,56 € |
| 250 | 2,47492 € | 618,73 € |
| 500 | 2,41432 € | 1.207,16 € |
| 1.000 | 2,35433 € | 2.354,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27630 € | 5.690,75 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


