



FM24C16B-G | |
|---|---|
DigiKey Part Number | FM24C16B-GRA-ND |
Manufacturer | |
Manufacturer Product Number | FM24C16B-G |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tube | Access Time 550 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,31160 € | 57,79 € |
| 97 | 2,20969 € | 214,34 € |
| 194 | 2,15742 € | 418,54 € |
| 291 | 2,12694 € | 618,94 € |
| 582 | 2,07507 € | 1.207,69 € |
| 1.067 | 2,03010 € | 2.166,12 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

