


FM21LD16-60-BGTR | |
|---|---|
DigiKey Part Number | FM21LD16-60-BGTRRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM21LD16-60-BGTR |
Description | IC FRAM 2MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 110 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | FM21LD16-60-BGTR Models |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tape & Reel (TR) | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 48-FBGA (6x8) |
Memory Size | Base Product Number |

