
FM16W08-PG | |
|---|---|
DigiKey Part Number | FM16W08-PG-ND |
Manufacturer | |
Manufacturer Product Number | FM16W08-PG |
Description | IC FRAM 64KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-PDIP |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 130ns |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 28-PDIP |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |


