S6E1B8 FM0+ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM0-100L-S6E1B8

DigiKey Part Number
448-FM0-100L-S6E1B8-ND
Manufacturer
Manufacturer Product Number
FM0-100L-S6E1B8
Description
S6E1B8 EVAL BRD
Customer Reference
Detailed Description
S6E1B8 FM0+ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Utilized IC / Part
S6E1B8
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Obsolete
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.