
FF900R17ME7CBPSA1 | |
|---|---|
DigiKey Part Number | 448-FF900R17ME7CBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R17ME7CBPSA1 |
Description | IGBT MODULE 1700V 900A 20MW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 900 A 20 mW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF900R17ME7CBPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 900 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 93800 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,73000 € | 211,73 € |
| 10 | 191,93000 € | 1.919,30 € |
| Unit Price without VAT: | 211,73000 € |
|---|---|
| Unit Price with VAT: | 251,95870 € |

