
FF900R12ME7WBPSA1 | |
|---|---|
DigiKey Part Number | 448-FF900R12ME7WBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12ME7WBPSA1 |
Description | IGBT MODULE 1200V 890A 20MW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 890 A 20 mW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF900R12ME7WBPSA1 Models |
Category | Power - Max 20 mW |
Manufacturer Infineon Technologies | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 900A |
Series | Current - Collector Cutoff (Max) 100 µA |
Packaging Tray | Input Capacitance (Cies) @ Vce 122000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration Half Bridge Inverter | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 890 A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,72000 € | 176,72 € |
| 12 | 155,60000 € | 1.867,20 € |
| Unit Price without VAT: | 176,72000 € |
|---|---|
| Unit Price with VAT: | 210,29680 € |

