


FF900R12ME7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF900R12ME7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12ME7BPSA1 |
Description | IGBT MOD 1200V 900A AG-ECONOD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 900 A Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
EDA/CAD Models | FF900R12ME7BPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 900A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 100 µA |
Series | Input Capacitance (Cies) @ Vce 122000 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 900 A | Supplier Device Package AG-ECONOD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,31000 € | 197,31 € |
| 10 | 160,64300 € | 1.606,43 € |
| Unit Price without VAT: | 197,31000 € |
|---|---|
| Unit Price with VAT: | 234,79890 € |

