FF900R12IE4VPBOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1
Unit Price: 384,63000 $
Datasheet
IGBT Module Trench Field Stop Half Bridge 1200 V 900 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF900R12IE4VPBOSA1

DigiKey Part Number
FF900R12IE4VPBOSA1-ND
Manufacturer
Manufacturer Product Number
FF900R12IE4VPBOSA1
Description
IGBT MODULE 1200V 900A MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 900 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
900 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 900A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
54 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes