FF800R12KE3NOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: 331,01000 €
Datasheet
IGBT Module Single 1200 V 1200 A 3900 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF800R12KE3NOSA1

DigiKey Part Number
FF800R12KE3NOSA1-ND
Manufacturer
Manufacturer Product Number
FF800R12KE3NOSA1
Description
IGBT MOD 1200V 1200A 3900W MOD
Customer Reference
Detailed Description
IGBT Module Single 1200 V 1200 A 3900 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
1200 A
Power - Max
3900 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 800A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
57 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes