
FF75R12W1T7EB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF75R12W1T7EB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF75R12W1T7EB11BPSA1 |
Description | IGBT MODULE 1200V 65A AG-EASY1B |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 65 A 20 mW Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | FF75R12W1T7EB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 65 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5.6 µA | |
Input Capacitance (Cies) @ Vce | 15100 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,10000 € | 37,10 € |
| 24 | 25,34208 € | 608,21 € |
| 120 | 23,77783 € | 2.853,34 € |
| Unit Price without VAT: | 37,10000 € |
|---|---|
| Unit Price with VAT: | 44,14900 € |

