
FF650R17IE4PBOSA1 | |
|---|---|
DigiKey Part Number | FF650R17IE4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF650R17IE4PBOSA1 |
Description | IGBT MODULE 1700V 650A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 650 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 650 A | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 650A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 54 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 318,48667 € | 955,46 € |
| Unit Price without VAT: | 318,48667 € |
|---|---|
| Unit Price with VAT: | 378,99914 € |

