Parametric Equivalent

FF650R17IE4PB60BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF650R17IE4PB60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF650R17IE4PB60BPSA1 |
Description | IGBT MODULE 1700V 930A 4150W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge Inverter 1700 V 930 A 4150 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 650A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 54000 pF @ 25 V |
Part Status Active | Input Standard |
Configuration Half Bridge Inverter | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Operating Temperature -40°C ~ 150°C |
Current - Collector (Ic) (Max) 930 A | Mounting Type Chassis Mount |
Power - Max 4150 W | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF650R17IE4B60BPSA1 | Infineon Technologies | 0 | 448-FF650R17IE4B60BPSA1-ND | 342,33333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 353,89333 € | 1.061,68 € |
| 12 | 339,09583 € | 4.069,15 € |
| Unit Price without VAT: | 353,89333 € |
|---|---|
| Unit Price with VAT: | 421,13306 € |

