
FF650R17IE4DB2BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF650R17IE4DB2BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF650R17IE4DB2BOSA1 |
Description | IGBT MODULE 1700V 4150W MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 4150 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 54 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Power - Max 4150 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 650A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,29000 € | 377,29 € |
| 12 | 375,95500 € | 4.511,46 € |
| Unit Price without VAT: | 377,29000 € |
|---|---|
| Unit Price with VAT: | 448,97510 € |

