
FF600R17KF6CB2NOSA1 | |
|---|---|
DigiKey Part Number | FF600R17KF6CB2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R17KF6CB2NOSA1 |
Description | IGBT MODULE 1700V 4800W |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 4800 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Power - Max | 4800 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 40 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

