IGBT Module Trench Field Stop 2 Independent 1200 V 1060 A 4050 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF600R12ME4CB11BOSA1

DigiKey Part Number
FF600R12ME4CB11BOSA1-ND
Manufacturer
Manufacturer Product Number
FF600R12ME4CB11BOSA1
Description
IGBT MOD 1200V 1060A 4050W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 1060 A 4050 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
1060 A
Power - Max
4050 W
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 600A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
37 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.