
FF600R12KE7PHPSA1 | |
|---|---|
DigiKey Part Number | 448-FF600R12KE7PHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12KE7PHPSA1 |
Description | IGBT MOD 1200V 600A AG-62MMHB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 600 A Chassis Mount AG-62MMHB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 92300 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MMHB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,46000 € | 133,46 € |
| 16 | 119,94813 € | 1.919,17 € |
| Unit Price without VAT: | 133,46000 € |
|---|---|
| Unit Price with VAT: | 158,81740 € |

