
FF600R12IP4PB60BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF600R12IP4PB60BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12IP4PB60BPSA1 |
Description | IGBT MODULE 1200V 600A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 600 A Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 600A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 37000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor Yes |
Configuration 2 Independent | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 600 A | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 378,41333 € | 1.135,24 € |
| Unit Price without VAT: | 378,41333 € |
|---|---|
| Unit Price with VAT: | 450,31186 € |

