
FF55MR12W1M1HB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF55MR12W1M1HB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF55MR12W1M1HB11BPSA1 |
Description | EASYDUAL MODULE WITH COOLSIC TRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 15A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF55MR12W1M1HB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tj) | |
Rds On (Max) @ Id, Vgs | 52.9mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| 24 | 22,11875 € | 530,85 € |
| 120 | 21,73283 € | 2.607,94 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |


